RN1112 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1112(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 22kohm 50V 0.1A SOT-416 | 0In Stock | RN1112 | Reel | ||||||||||||||||||
Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | SOT-416-3 | 120 | 50 V | 100 mA | 100 mW | RN1112 | |||||||||||
Mfr: RN1112FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 22Kohms | Not Available Online | Single | NPN | 47 kOhms | SMD/SMT | FSM | 300 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1112 | Reel |