RN1108 - Digital Transistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1108MFV,L3F TTI: RN1108MFV,L3F Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT723 50V | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | VESM-3 | 80 | 50 V | 150 mW | - 55 C | + 150 C | RN1108 | Reel | |||||||
Mfr: RN1108MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 22K x 47Kohms | 0In Stock | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1108 | Reel | ||||||
Not Available Online | RN1108 | |||||||||||||||||||
Not Available Online | RN1108 | |||||||||||||||||||
Mfr: RN1108FSTPL3 TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 22K x 47Kohms | Not Available Online | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | FSM | 120 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1108 | Reel | |||||
Not Available Online | RN1108 | |||||||||||||||||||
Mfr: RN1108(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors BRT NPN Single 100mA IC 50V VCEO | Not Available Online | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | SOT-416-3 | 80 | 50 V | 100 mA | 100 mW | RN1108 | Reel | |||||||
Not Available Online | RN1108 |