RN1104MFV - Digital Transistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1104MFV,L3F TTI: RN1104MFV,L3F Toshiba Availability: 0In StockDigital Transistors 150mW TRANSISTOR | 0In Stock | Single | NPN | 47 kOhms | 0.8 | SMD/SMT | SOT-723-3 | 80 | 50 V | 100 mA | 150 mW | - 55 C | + 150 C | RN1104MFV | Reel | |||||
Mfr: RN1104MFV,L3F(CT TTI: RN1104MFV,L3F(CT Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT723 50V | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | VESM-3 | 80 | 50 V | 150 mW | - 55 C | + 150 C | RN1104MFV | Reel | |||||||
Mfr: RN1104MFV(TL3,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 50V VCBO 50V VCEO 100mA IC 150mA PC | 0In Stock | RN1104MFV | Reel | |||||||||||||||||
Mfr: RN1104MFV(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1104MFV | Reel | ||||||
Not Available Online | RN1104MFV | |||||||||||||||||||
Not Available Online | RN1104MFV | |||||||||||||||||||
Mfr: RN1104T5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors NPN 50V 0.1A TRANSISTOR LOG | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN1104MFV | Reel |