RN1101 - Digital Transistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1101,LF(CT TTI: RN1101,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor | 0In Stock | RN1101 | Reel | |||||||||||||||||
Mfr: RN1101(T5L,F,T) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT NPN Single 100mA IC 50V VCEO | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 | 50 V | 100 mA | 100 mW | RN1101 | Reel | |||||||
Mfr: RN1101MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | 30 | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1101 | Reel | ||||||
Mfr: RN1101FS(TPL3) TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 50mA 20volts 3Pin 4.7K x 4.7Kohms | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | 30 | 20 V | 50 mA | 50 mA | 50 mW | + 150 C | RN1101 | Reel | ||||||
Mfr: RN1101MFV,L3F TTI: Not Assigned Toshiba Availability: Not Available OnlineDigital Transistors 100mA 50volts 3Pin 4.7K x 4.7Kohms | Not Available Online | NPN | 4.7 kOhms | 1 | SMD/SMT | VESM-3 | 30 | 50 V | 100 mA | 150 mW | - 55 C | + 150 C | RN1101 | Reel | ||||||
Not Available Online | RN1101 | |||||||||||||||||||
Not Available Online | RN1101 |