• Transistors
  • Digital Transistors

IMH10 - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: IMH10AT110
TTI: IMH10AT110
ROHM Semiconductor
Availability:

69,000In Stock

Not Recommended for New Designs
Digital Transistors DUAL NPN 50V 100MA SOT-457

69,000In Stock

Please adjust quantity to Min / Mult value
Dual
NPN
2.2 kOhms
0.047
SMD/SMT
80
50 V
100 mA
100 mA
150 mW
- 55 C
+ 150 C
IMH10