IMD6A - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN, PNP | 4.7 kOhms | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V, 100 at - 1 mA, - 5 V | 250 MHz | 50 V, - 50 V | - 100 mA, 100 mA | 300 mW | + 150 C | IMD6A | Reel | IMD6A |