EMH10 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-563-6 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH10 | Reel | EMH10 |