EMD9 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN, PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | EMD9 | Reel | EMD9 |