EMD29 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN, PNP | 10 kOhms, 1 kOhms | 1, 10 | SMD/SMT | SOT-563-6 | 30 at 5 mA, 5 V, 140 at - 100 mA, - 2 V | 250 MHz, 260 MHz | - 300 mV, 300 mV | - 500 mA, 100 mA | 150 mW | + 150 C | EMD29 | Reel | EMD29 |