DTDG23YP - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTDG23YPT100 TTI: DTDG23YPT100 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 60V 1A | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-89-3 | 300 at 500 mA, 2 V | 80 MHz | 400 mV | 1 A | 1.5 W | + 150 C | DTDG23YP | Reel | DTDG23YP |