DTD114GK - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD114GKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-346-3 | 56 at 50 mA, 5 V | 200 MHz | 50 V | 500 mA | 200 mW | + 150 C | DTD114GK | Reel | DTD114GK |