• Transistors
  • Digital Transistors

DTD114EK - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTD114EKT146
TTI: DTD114EKT146
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors DIGIT NPN 50V 500MA

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
10 kOhms
1
SMD/SMT
SOT-346-3
56 at 50 mA, 5 V
200 MHz
300 mV
500 mA
200 mW
+ 150 C
DTD114EK
Reel
DTD114EK