DTD113EK - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD113EKT146 TTI: DTD113EKT146 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | SOT-346-3 | 33 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD113EK | Reel | DTD113EK |