DTC144EUA - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC144EUAT106 TTI: DTC144EUAT106 ROHM Semiconductor Availability: 0In Stock9,000 On Order Expected 02-Sep-26 Digital Transistors DIGIT NPN 50V 100MA SOT-323 | 0In Stock9,000 On Order Expected 02-Sep-26 | Single | NPN | 47 kOhms | 1 | SMD/SMT | SOT-323-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC144EUA | Reel | DTC144EUA |