• Transistors
  • Digital Transistors

DTC144EM - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTC144EMT2L
TTI: DTC144EMT2L
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN 50V 30MA

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
47 kOhms
1
SMD/SMT
SOT-723-3
68 at 5 mA, 5 V
250 MHz
300 mV
100 mA
150 mW
+ 150 C
DTC144EM
Reel
DTC144EM