DTC124EKA - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC124EKAT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGIT NPN 50V 100MA | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-346-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC124EKA | Reel | DTC124EKA | |||||
Mfr: DTC124EKAT246 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineDigital Transistors TRANSISTOR | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | SC-59-3 | 56 | 250 MHz | 50 V | 100 mA | 100 mA | 200 mW | + 150 C | DTC124EKA | Reel |