DTC123YKA - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC123YKAT146 TTI: DTC123YKAT146 ROHM Semiconductor Availability: 6,000In StockDigital Transistors NPN 50V 100MA | 6,000In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-346-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123YKA | Reel | DTC123YKA |