DTB543ZE - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTB543ZETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-416-3 | 140 at - 100 mA, - 2 V | 260 MHz | - 300 mV | - 500 mA | 150 mW | + 150 C | DTB543ZE | Reel | DTB543ZE |