• Transistors
  • Digital Transistors

DTB123TK - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Maximum Collector Current
R1 - Resistor - Base
R2 - Resistor - Emitter Base
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTB123TKT146
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors DIGIT PNP 40V 500MA

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
2.2 kOhms
SMD/SMT
SOT-346-3
100 at - 50 mA, - 5 V
200 MHz
- 40 V
- 500 mA
200 mW
+ 150 C
DTB123TK
Reel
DTB123TK