DTA123JE - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA123JEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-416FL-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123JE | Reel | DTA123JEB | |||||
Mfr: DTA123JETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors PNP 50V 100MA SOT-416 | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-416-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | DTA123JE | Reel | DTA123JE |