Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTA143ET,215 TTI: PDTA143ET,215 Nexperia Availability: 432,000In StockDigital Transistors The factory is currently not accepting orders for this product. | 432,000In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-323-3 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934031050215 | |||||||
Mfr: DTC114EKAT146 TTI: DTC114EKAT146 ROHM Semiconductor Availability: 129,000In StockDigital Transistors DIGITL NPN 50V 50MA | 129,000In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-346-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114EKA | Reel | DTC114EKA | |||||
Mfr: DTC124EU3HZGT106 TTI: DTC124EU3HZGT106 ROHM Semiconductor Availability: 3,000In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323 | 3,000In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 56 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC124EU3HZG | ||||||
Mfr: DTC114YKAT146 TTI: DTC114YKAT146 ROHM Semiconductor Availability: 12,000In StockDigital Transistors NPN 100mA 50V Digital Transistor | 12,000In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114YKA | Reel | DTC114YKA | |||||
Mfr: IMH11AT110 TTI: IMH11AT110 ROHM Semiconductor Availability: 69,000In StockDigital Transistors DUAL NPN 50V 50MA SOT-457 | 69,000In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | SOT-457-6 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 300 mW | + 150 C | IMH11A | Reel | IMH11A | |||||
Mfr: PIMC31,115 TTI: PIMC31,115 Nexperia Availability: 78,000In StockDigital Transistors The factory is currently not accepting orders for this product. | 78,000In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | TSOP-6 | 60 | 50 V | 100 mA | 100 mA | 300 mW | - 65 C | + 150 C | Reel | 934063433115 | |||||
Mfr: PUMD16,115 TTI: PUMD16,115 Nexperia Availability: 33,000In StockDigital Transistors The factory is currently not accepting orders for this product. | 33,000In Stock | Dual | NPN, PNP | 47 kOhms | 2.13 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057892115 | |||||||
Mfr: UMD3NFHATR TTI: UMD3NFHATR ROHM Semiconductor Availability: 9,000In Stock6,000 On Order Expected 28-May-26 Digital Transistors TRANS-SS NPN/PNP SOT363 50V | 9,000In Stock6,000 On Order Expected 28-May-26 | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 at 5 mA, 5 V, 30 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | UMD3NFHA | ||||||
Mfr: DTA124EU3HZGT106 TTI: DTA124EU3HZGT106 ROHM Semiconductor Availability: 12,000In Stock87,000 On Order Expected Digital Transistors PNP -50V -0.1A 100kO SOT-323 | 12,000In Stock87,000 On Order Expected | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA124EU3HZG | ||||||
Mfr: DTA124EUBTL TTI: DTA124EUBTL ROHM Semiconductor Availability: 252,000In StockDigital Transistors TRANS DIGI BJT PNP 100MA | 252,000In Stock | Single | PNP | 22 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA124EU | Reel | DTA124EUB | |||||
21,000In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | UMH3N | Reel | UMH3N | |||||||
Mfr: DTD113EKT146 TTI: DTD113EKT146 ROHM Semiconductor Availability: 3,000In StockDigital Transistors NPN 50V 500MA | 3,000In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | SOT-346-3 | 33 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD113EK | Reel | DTD113EK | |||||
Mfr: DTC143XEFRATL TTI: DTC143XEFRATL ROHM Semiconductor Availability: 6,000In StockDigital Transistors NPN SOT-416 50V VCC 0.1A IC | 6,000In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-416-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | Reel | DTC143XEFRA | ||||||
12,000In Stock | Dual | NPN, PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 at 5 mA, 5 V, 30 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | UMD3N | Reel | UMD3N | ||||||
Mfr: DTD113ZKT146 TTI: DTD113ZKT146 ROHM Semiconductor Availability: 12,000In Stock120,000 On Order Expected 25-Nov-26 Digital Transistors DIGIT NPN 50V 500MA | 12,000In Stock120,000 On Order Expected 25-Nov-26 | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-346-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | DTD113ZK | Reel | DTD113ZK | |||||
Mfr: DTC123YKAT146 TTI: DTC123YKAT146 ROHM Semiconductor Availability: 6,000In StockDigital Transistors NPN 50V 100MA | 6,000In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-346-3 | 33 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC123YKA | Reel | DTC123YKA | |||||
Mfr: DTC143XKAT146 TTI: DTC143XKAT146 ROHM Semiconductor Availability: 9,000In StockDigital Transistors DIGIT NPN 50V 100MA | 9,000In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-346-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC143XKA | Reel | DTC143XKA | |||||
3,000In Stock | Dual | NPN, PNP | 1 kOhms | 10 | SMD/SMT | SOT-457-6 | 70 at 50 mA, 5 V | - 50 V, 50 V | - 500 mA, 500 mA | 420 mW | - 55 C | + 150 C | Reel | 934664231115 | |||||||
Mfr: DTA144ECAHZGT116 TTI: DTA144ECAHZGT116 ROHM Semiconductor Availability: 60,000In StockDigital Transistors PNP SOT-23 47kO Input Resist | 60,000In Stock | Single | PNP | 47 kOhms | 1 | SMD/SMT | SOT-23-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA144ECAHZG | ||||||
Mfr: IMH10AT110 TTI: IMH10AT110 ROHM Semiconductor Availability: 69,000In StockDigital Transistors DUAL NPN 50V 100MA SOT-457 | 69,000In Stock | Dual | NPN | 2.2 kOhms | 0.047 | SMD/SMT | 80 | 50 V | 100 mA | 100 mA | 150 mW | - 55 C | + 150 C | IMH10 | Reel | ||||||
Mfr: DTA143ECAHZGT116 TTI: DTA143ECAHZGT116 ROHM Semiconductor Availability: 30,000In StockDigital Transistors PNP SOT-23 4.7kO Input Resist | 30,000In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA143ECAHZG | ||||||
Mfr: UMD9NFHATR TTI: UMD9NFHATR ROHM Semiconductor Availability: 18,000In StockDigital Transistors TRANS-SS NPN/PNP SOT363 50V | 18,000In Stock | Dual | NPN, PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-363-6 | 68 at 5 mA, 5 V, 68 at - 5 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | UMD9NFHA | ||||||
Mfr: DTC114EUAT106 TTI: DTC114EUAT106 ROHM Semiconductor Availability: 30,000In StockDigital Transistors DIGITL NPN 50V 50MA SOT-323 | 30,000In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114EUA | Reel | DTC114EUA | |||||
Mfr: DTC114YCAHZGT116 TTI: DTC114YCAHZGT116 ROHM Semiconductor Availability: 30,000In StockDigital Transistors NPN SOT-23 10kO Input Resist | 30,000In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC114YCAHZG | ||||||
Mfr: DTC114EU3HZGT106 TTI: DTC114EU3HZGT106 ROHM Semiconductor Availability: 15,000In StockDigital Transistors NPN 50V 0.1A 10kO SOT-323 | 15,000In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-323-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC114EU3HZG |