SMD - TDTA143E - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TDTA143E,LM TTI: TDTA143E,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 4.7KOhm / 4.7KOhm | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA143E | Reel |