SMD - RN4906 - Digital Transistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN4906FE,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-563 | 80 | 50 V | 100 mA | 100 mW | RN4906 | Reel | ||||||||
Mfr: RN4906,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | Reel | ||||||||
Mfr: RN4906FE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ES6, -50V, -100A | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | ES6-6 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN4906 | Reel | |||
0In Stock | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4906 | Reel |