SMD - RN49 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN49A2,LF(CT TTI: RN49A2,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor, 2in1 | 0In Stock | Dual | NPN, PNP | SMD/SMT | SOT-363-6 | 80 | 50 V | 100 mA | 200 mW | - 55 C | + 150 C | RN49 | Reel |