SMD - RN2702 - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | PNP | 10 kOhms | SMD/SMT | USV-5 | 50 | - 50 V | 200 mW | - 55 C | + 150 C | RN2702 | Reel | ||||||||
Mfr: RN2702TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors BRT PNP 2-in-1 Ic -100mA -50V VCEO | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-353-5 | 50 | - 50 V | - 100 mA | 200 mW | RN2702 | Reel | |||||||
Mfr: RN2702JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans PNP x 2 ESV, -50V, -100A | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SMV-5 | 50 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN2702 | Reel |