SMD - RN2412 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2412TE85LF TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors PNP 50V 0.1A TRANSISTOR LOG | 0In Stock | Single | PNP | 22 kOhms | SMD/SMT | 50 V | 100 mA | 100 mA | - 55 C | + 150 C | RN2412 | Reel |