• Transistors
  • Digital Transistors

SMD - RN2116 - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN2116,LF(CT
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
PNP
4.7 kOhms
0.47
SMD/SMT
SOT-416-3
50
- 50 V
- 100 mA
100 mW
RN2116
Reel
Datasheet
Mfr: RN2116MFV(TPL3)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors -50volts 100mA 3Pin 4.7Kohms x 10Kohms

0In Stock

Please adjust quantity to Min / Mult value
PNP
4.7 kOhms
0.47
SMD/SMT
50
- 50 V
- 100 mA
150 mW
- 65 C
+ 150 C
RN2116