SMD - RN2109MFV - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2109MFV,L3F TTI: RN2109MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor PNP -.1A -50V 47kohm | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | SOT-723-3 | 70 | - 50 V | - 100 mA | - 100 mA | 150 mW | + 150 C | RN2109MFV | Reel | |||||
Mfr: RN2109MFV(TPL3) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors 100mA -50volts 3Pin 47K x 22Kohms | 0In Stock | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | 70 | 50 V | - 100 mA | 100 mA | 150 mW | + 150 C | RN2109MFV | Reel |