• Transistors
  • Digital Transistors

SMD - RN2108MFV - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN2108MFV,L3F
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor Built-in Transistor

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
22 kOhms, 47 kOhms
0.468
SMD/SMT
SOT-723-3
80
- 50 V
- 100 mA
150 mW
+ 150 C
RN2108MFV
Reel
Datasheet
Mfr: RN2108MFV(TPL3)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 100mA -50volts 3Pin 22K x 47Kohms

0In Stock

Please adjust quantity to Min / Mult value
Single
PNP
22 kOhms
0.468
SMD/SMT
80
50 V
- 100 mA
100 mA
150 mW
+ 150 C
RN2108MFV