SMD - RN2102CT - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN2102,LF(CT TTI: RN2102,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | PNP | SMD/SMT | SC-70-3 | 50 | - 50 V | 100 mW | - 55 C | + 150 C | RN2102CT | Reel |