SMD - RN1902 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1902,LF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | NPN | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 50 | 50 V | 100 mA | 200 mW | RN1902 | Reel | ||||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | ES-6 | 50 | 50 V | 100 mW | - 55 C | + 150 C | RN1902 | Reel |