SMD - RN1706 - Digital Transistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Dual | NPN | 47 kOhms | SMD/SMT | USV-5 | 80 | 50 V | 200 mW | - 55 C | + 150 C | RN1706 | Reel | ||||||||
Mfr: RN1706JE(TE85L,F) TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Gen Trans NPN x 2 ESV, 50V, 100A | 0In Stock | Dual | NPN | 4.7 kOhms | 0.1 | SMD/SMT | ESV-5 | 80 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | - 55 C | + 150 C | RN1706 | Reel |