• Transistors
  • Digital Transistors

SMD - RN1117MFV - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1117MFV,L3F
TTI: RN1117MFV,L3F
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor NPN .1A 50V 10kohm

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
10 kOhms
2.13
SMD/SMT
SOT-723-3
30
250 MHz
50 V
100 mA
100 mA
150 mW
+ 150 C
RN1117MFV
Reel
Datasheet
Mfr: RN1117MFV(TPL3)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 50volts 100mA 3Pin 10Kohms x 4.7Kohms

0In Stock

Please adjust quantity to Min / Mult value
NPN
10 kOhms
2.13
SMD/SMT
30
50 V
100 mA
150 mW
- 65 C
+ 150 C
RN1117MFV