• Transistors
  • Digital Transistors

SMD - RN1108 - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1108MFV,L3F
TTI: RN1108MFV,L3F
Toshiba
Availability:

0In Stock

Digital Transistors TRANS-SS NPN SOT723 50V

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
47 kOhms
SMD/SMT
VESM-3
80
50 V
150 mW
- 55 C
+ 150 C
RN1108
Reel
Datasheet
Mfr: RN1108MFV(TPL3)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors 100mA 50volts 3Pin 22K x 47Kohms

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
22 kOhms
0.468
SMD/SMT
80
50 V
100 mA
100 mA
150 mW
+ 150 C
RN1108