• Transistors
  • Digital Transistors

SMD - RN1107 - Digital Transistors

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Datasheet
Mfr: RN1107,LF(CT
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors Bias Resistor Built-in transistor

0In Stock

Please adjust quantity to Min / Mult value
NPN
10 kOhms
0.213
SMD/SMT
SOT-416-3
80
50 V
100 mA
100 mW
RN1107
Reel
Datasheet
Mfr: RN1107(T5L,F,T)
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Digital Transistors BRT NPN Single 100mA IC 50V VCEO

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
10 kOhms
0.213
SMD/SMT
SOT-416-3
80
50 V
100 mA
100 mW
RN1107