SMD - IMD10A - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IMD10AT108 TTI: IMD10AT108 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN/PNP 50V 500MA SOT-457 | 0In Stock | Dual | NPN, PNP | 10 kOhms, 100 Ohms | 100 | SMD/SMT | SOT-457-6 | 100 at 1 mA, 5 V, 68 at - 100 mA, - 5 V | 200 MHz, 250 MHz | - 300 mV, 50 V | - 500 mA, 100 mA | 300 mW | + 150 C | IMD10A | Reel | IMD10A |