• Transistors
  • Digital Transistors

SMD - IMB10A - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: IMB10AT110
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors DUAL PNP 50V 100MA SOT-457

0In Stock

Please adjust quantity to Min / Mult value
Dual
PNP
2.2 kOhms
21
SMD/SMT
SOT-457-6
80 at - 10 mA, - 5 V
250 MHz
- 300 mV
- 100 mA
300 mW
+ 150 C
IMB10A
Reel
IMB10A