• Transistors
  • Digital Transistors

SMD - DTDG23YP - Digital Transistors

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Configuration
Transistor Polarity
Typical Input Resistor
Typical Resistor Ratio
Mounting Style
Package / Case
DC Collector/Base Gain hfe Min
Maximum Operating Frequency
Collector- Emitter Voltage VCEO Max
Continuous Collector Current
Peak DC Collector Current
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Packaging
Part # Aliases
Datasheet
Mfr: DTDG23YPT100
TTI: DTDG23YPT100
ROHM Semiconductor
Availability:

0In Stock

Digital Transistors NPN 60V 1A

0In Stock

Please adjust quantity to Min / Mult value
Single
NPN
2.2 kOhms
4.5
SMD/SMT
SOT-89-3
300 at 500 mA, 2 V
80 MHz
400 mV
1 A
1.5 W
+ 150 C
DTDG23YP
Reel
DTDG23YP