SMD - DTD123TK - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTD123TKT146 TTI: DTD123TKT146 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 500MA | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-346-3 | 100 at 50 mA, 5 V | 200 MHz | 40 V | 500 mA | 200 mW | + 150 C | DTD123TK | Reel | DTD123TK |