SMD - DTC114YKA - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC114YKAT146 TTI: DTC114YKAT146 ROHM Semiconductor Availability: 12,000In StockDigital Transistors NPN 100mA 50V Digital Transistor | 12,000In Stock | Single | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-346-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC114YKA | Reel | DTC114YKA |