SMD - DTC114EE - Digital Transistors
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC114EEFRATL TTI: DTC114EEFRATL ROHM Semiconductor Availability: 0In StockDigital Transistors Trans Digital BJT NPN 100mA | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EE | Reel | DTC114EEFRA | |||||
Mfr: DTC114EEBTL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416FL-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EE | Reel | DTC114EEB | |||||
Mfr: DTC114EETL TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 50MA SOT-416 | 0In Stock | Single | NPN | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | DTC114EE | Reel | DTC114EE |