SMD - DTC113ZUA - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC113ZUAT106 TTI: DTC113ZUAT106 ROHM Semiconductor Availability: 6,000In Stock39,000 On Order Expected 28-May-26 Digital Transistors NPN 50V 100MA SOT-323 | 6,000In Stock39,000 On Order Expected 28-May-26 | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | DTC113ZUA | Reel | DTC113ZUA |