SMD - DTC024EM - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTC024EMT2L TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors NPN Digital Transtr w/built in resistors | 0In Stock | Single | NPN | 22 kOhms | 1 | SMD/SMT | SOT-723-3 | 60 at 5 mA, 10 V | 250 MHz | 150 mV | 100 mA | 150 mW | + 150 C | DTC024EM | Reel | DTC024EM |