SMD - DTB113EK - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTB113EKT146 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockDigital Transistors DIGITAL PNP 50V 500MA SMD3 | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-346-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | DTB113EK | Reel | DTB113EK |