7289 - Digital Transistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDTC115EU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC115EU/SOT323/SC-70 | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-323-3 | 80 | 50 V | 20 mA | 20 mA | - 65 C | + 150 C | Reel | 934057289115 |