Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1404,LXHF TTI: RN1404,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1404,LXHF(B | ||||||
Mfr: RN1310,LXHF TTI: RN1310,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN BRT, 4.7kO, 50V, 0.1A (SOT-323) | Not Available Online | Single | NPN | 4.7 kOhms | SMD/SMT | SC-70-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | |||||||||
0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1314 | Reel | ||||||
Mfr: RN1401,LXHF TTI: RN1401,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | S-Mini-3 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1401,LXHF(B | ||||||
Mfr: RN2310,LXHF TTI: RN2310,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP , R1=4.7kOhm, VCEO=-50V, IC=-0.1A (SOT-323) | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | USM-3 | 120 | 200 MHz | 50 V | 100 mA | 100 mW | Reel | |||||||||
Mfr: RN2410,LXHF TTI: RN2410,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | S-Mini-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2410,LXHF(B | |||||||
Mfr: RN1304,LXHF TTI: RN1304,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=47kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN2406,LXHF TTI: RN2406,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP Q1BSR=4.7kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2406,LXHF(B | ||||||
Mfr: RN1408,LXHF TTI: RN1408,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1408,LXHF(B | ||||||
Mfr: RN2407,LXHF TTI: RN2407,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q PNP Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2407,LXHF(B | ||||||
Mfr: RN1116,LF(CT TTI: RN1116,LF(CT Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT416 50V | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SSM-3 | 50 | 50 V | 100 mW | - 55 C | + 150 C | RN1116 | Reel | ||||||||
Mfr: TDTC144E,LM TTI: TDTC144E,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 47KOhm / 47KOhm | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC144E | Reel | |||||||||
Mfr: DTC113ZU3T106 TTI: DTC113ZU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-323-3 | 33 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC113ZU3 | ||||||
Mfr: DTA115TCAT116 TTI: DTA115TCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 100 kOhms | SMD/SMT | SOT-23-3 | 100 at - 1 mA, - 5 V | 250 MHz | - 50 V | - 100 mA | 350 mW | + 150 C | Reel | DTA115TCA | |||||||
Mfr: RN1906FE,LF(CT TTI: RN1906FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor, 2in1 | 0In Stock | Single | NPN | 4.7 kOhms, 47 kOhms | 0.1 | SMD/SMT | SOT-563-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | RN1906 | Reel | ||||||
Mfr: RN1407,LXHF TTI: RN1407,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1407,LXHF(B | ||||||
Mfr: DTA114EUBTL TTI: DTA114EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 100MA TR | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EUB | Reel | DTA114EUB | |||||
0In Stock | RN1316 | Reel | |||||||||||||||||||
Mfr: DTC114TU3T106 TTI: DTC114TU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors Digital Trans w/Res UMT3 | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | DTC114TU3 | |||||||
0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-323-3 | 120 | 200 MHz | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN2313 | Reel | |||||||
Mfr: RN2311,LXHF TTI: RN2311,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 10kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SC-70-3 | 120 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 100 mW | + 150 C | Reel | RN2311,LXHF(B | |||||||
Mfr: RN1418,LXHF TTI: RN1418,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR NPN Q1BSR=47kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 47 kOhms | 4.7 | SMD/SMT | SC-59-3 | 50 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1418,LXHF(B | |||||||
Mfr: RN2409,LXHF TTI: RN2409,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | S-Mini-3 | 70 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2409,LXHF(B | ||||||
0In Stock | Single | NPN | 47 kOhms | 2.14 | SMD/SMT | SOT-323-3 | 70 | 250 MHz | 50 V | 100 mA | 100 mA | 100 mW | + 150 C | RN1309 | Reel | ||||||
Mfr: UMD22NFHATR TTI: UMD22NFHATR ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-363 BIPOLAR BJT NPN+PNP | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-363-6 | 80 at 10 mA, 5 V 80 at - 10 mA, - 5 V | 250 MHz | 300 mV, - 300 mV | - 100 mA, 100 mA | 150 mW | + 150 C | Reel | UMD22NFHA |