SMD - Digital Transistors
1,563 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1116MFV,L3F TTI: RN1116MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 4.7kohm | 0In Stock | Single | NPN | 4.7 kOhms | 0.47 | SMD/SMT | SOT-723-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1116MFV | Reel | |||||
Mfr: RN2406,LXHF TTI: RN2406,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP Q1BSR=4.7kOhm, Q1BER=47kOhm, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 4.7 kOhms | 0.1 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2406,LXHF(B | ||||||
Mfr: RN2410,LXHF TTI: RN2410,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q PNP Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 4.7 kOhms | SMD/SMT | S-Mini-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2410,LXHF(B | |||||||
Mfr: RN1407,LXHF TTI: RN1407,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 10 kOhms | 0.213 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1407,LXHF(B | ||||||
Mfr: RN1408,LXHF TTI: RN1408,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=22kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 22 kOhms | 0.468 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1408,LXHF(B | ||||||
Mfr: RN2407,LXHF TTI: RN2407,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q PNP Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | S-Mini-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2407,LXHF(B | ||||||
Mfr: RN1906FE,LF(CT TTI: RN1906FE,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor, 2in1 | 0In Stock | Single | NPN | 4.7 kOhms, 47 kOhms | 0.1 | SMD/SMT | SOT-563-6 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | RN1906 | Reel | ||||||
Mfr: RN1304,LXHF TTI: RN1304,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=47kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: DTA114EUBTL TTI: DTA114EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS DIGI BJT PNP 100MA TR | 0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114EUB | Reel | DTA114EUB | |||||
Mfr: DTB143ECHZGT116 TTI: DTB143ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 4.7kO Input Resist | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 47 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB143ECHZG | ||||||
Mfr: DTB123ECHZGT116 TTI: DTB123ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 2.2kO Input Resist | 0In Stock | Single | PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 39 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB123ECHZG | ||||||
Mfr: DTC123ECAHZGT116 TTI: DTC123ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 2.2kO Input Resist | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC123ECAHZG | ||||||
Mfr: DTC614TUT106 TTI: DTC614TUT106 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR DIGITAL SMT; NPN; 20V; 600mA | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC614TU | Reel | DTC614TU | ||||||
0In Stock | Single | NPN | 1 kOhms | 0.1 | SMD/SMT | SC-70-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | - 55 C | + 150 C | RN1314 | Reel | ||||||
Mfr: DTC123JU3T106 TTI: DTC123JU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 2.2kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123JU3 | ||||||
Mfr: RN1404,LXHF TTI: RN1404,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=47kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 47 kOhms | 1 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1404,LXHF(B | ||||||
Mfr: RN1401,LXHF TTI: RN1401,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=4.7kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | S-Mini-3 | 30 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1401,LXHF(B | ||||||
Mfr: UMB11NFHATN TTI: UMB11NFHATN ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-363 BIPOLAR BJT PNP+PNP | 0In Stock | Dual | PNP | 10 kOhms | 1 | SMD/SMT | SOT-363-6 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | UMB11NFHA | ||||||
Mfr: DTC124XCAHZGT116 TTI: DTC124XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 22kO Input Resist | 0In Stock | Single | NPN | 22 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC124XCAHZG | ||||||
Mfr: DTD113ECHZGT116 TTI: DTD113ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 1kO Input Resist | 0In Stock | Single | NPN | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD113ECHZG | ||||||
Mfr: DTA123YCAHZGT116 TTI: DTA123YCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP SOT-23 2.2kO Input Resist | 0In Stock | Single | PNP | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 33 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA123YCAHZG | ||||||
0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4907 | Reel | ||||||||||
Mfr: TDTA144E,LM TTI: TDTA144E,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 47KOhm / 47KOhm | 0In Stock | Single | PNP | 47 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA144E | Reel | |||||||||
Mfr: TDTC123J,LM TTI: TDTC123J,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 2.2KOhm / 47KOhm | 0In Stock | Single | NPN | 2.2 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC123J | Reel | |||||||||
Mfr: TDTC124E,LM TTI: TDTC124E,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 22KOhm / 22KOhm | 0In Stock | Single | NPN | 22 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC124E | Reel |