Digital Transistors
3,565 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Peak DC Collector Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DTA043XUBTL TTI: DTA043XUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT323 50V | 0In Stock | Single | PNP | 4.7 kOhms | 2.1 | SMD/SMT | SOT-323FL-3 | 35 at - 5 mA, - 10 V | 250 MHz | - 150 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA043XUB | ||||||
Mfr: DTC143ZU3T106 TTI: DTC143ZU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50V 0.1A 4.7kO SOT-323; SC-70; UMT3 | 0In Stock | Single | NPN | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC143ZU3 | ||||||
0In Stock | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | US-6 | 80 | 50 V | 100 mA | 200 mW | RN4907 | Reel | ||||||||||
Mfr: DTC143XCAHZGT116 TTI: DTC143XCAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | 2.1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC143XCAHZG | ||||||
Mfr: DTA144WCAT116 TTI: DTA144WCAT116 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT23 50V | 0In Stock | Single | PNP | 47 kOhms | 0.47 | SMD/SMT | SOT-23-3 | 56 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 350 mW | + 150 C | Reel | DTA144WCA | ||||||
Mfr: RN1305,LXHF TTI: RN1305,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=2.2kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 2.2 kOhms | 0.0468 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: RN1101,LF(CT TTI: RN1101,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built- in Transistor | 0In Stock | RN1101 | Reel | ||||||||||||||||||
Mfr: DTC143ECAHZGT116 TTI: DTC143ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 4.7kO Input Resist | 0In Stock | Single | NPN | 4.7 kOhms | 1 | SMD/SMT | SOT-23-3 | 30 at 10 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC143ECAHZG | ||||||
Mfr: DTD113ZCHZGT116 TTI: DTD113ZCHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 1kO Input Resist | 0In Stock | Single | NPN | 1 kOhms | 10 | SMD/SMT | SOT-23-3 | 82 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD113ZCHZG | ||||||
Mfr: RN1104MFV,L3F TTI: RN1104MFV,L3F Toshiba Availability: 0In StockDigital Transistors 150mW TRANSISTOR | 0In Stock | Single | NPN | 47 kOhms | 0.8 | SMD/SMT | SOT-723-3 | 80 | 50 V | 100 mA | 150 mW | - 55 C | + 150 C | RN1104MFV | Reel | ||||||
Mfr: DTA123JU3HZGT106 TTI: DTA123JU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 2.2kO SOT-323 | 0In Stock | Single | PNP | 2.2 kOhms | 21 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA123JU3HZG | ||||||
Mfr: RN2411,LXHF TTI: RN2411,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT Q1BSR=10kOhm VCEO=-50V IC=-0.1A in SOT-346 (SOT-346) | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | S-Mini-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2411,LXHF(B | |||||||
0In Stock | PNP | 10 kOhms | SMD/SMT | US-6 | 120 | - 50 V | - 100 mA | 200 mW | RN2911 | Reel | |||||||||||
Mfr: DTD123YCHZGT116 TTI: DTD123YCHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 BIPOLAR BJT NPN | 0In Stock | Single | NPN | 2.2 kOhms | 4.5 | SMD/SMT | SOT-23-3 | 56 at 50 mA, 5 V | 200 MHz | 300 mV | 500 mA | 200 mW | + 150 C | Reel | DTD123YCHZG | ||||||
Mfr: RN2307,LXHF TTI: RN2307,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 10kO, 47kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SC-70-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | |||||||
Mfr: TDTA114E,LM TTI: TDTA114E,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 10KOhm / 10KOhm | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA114E | Reel | |||||||||
Mfr: DTA114YU3HZGT106 TTI: DTA114YU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 10kO SOT-323 | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | DTA114YU3HZG | ||||||
Mfr: RN1417,LXHF TTI: RN1417,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR NPN Q1BSR=10kOhm, Q1BER=4.7kOhm, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 10 kOhms | 2.13 | SMD/SMT | SC-59-3 | 30 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1417,LXHF(B | |||||||
Mfr: RN2417,LXHF TTI: RN2417,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q PNP Q1BSR=10kO, Q1BER=4.7kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 10 kOhms | 2.13 | SMD/SMT | S-Mini-3 | 30 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2417,LXHF(B | ||||||
Mfr: RN1403,LXHF TTI: RN1403,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=22kO, Q1BER=22kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 22 kOhms | 1 | SMD/SMT | S-Mini-3 | 70 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1403,LXHF(B | ||||||
Mfr: RN1415,LXHF TTI: RN1415,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR NPN Q1BSR=2.2kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 2.2 kOhms | 0.22 | SMD/SMT | SC-59-3 | 50 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1415,LXHF(B | |||||||
Mfr: TDTA143Z,LM TTI: TDTA143Z,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 4.7KOhm / 47KOhm | 0In Stock | Single | PNP | 4.7 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA143Z | Reel | |||||||||
Mfr: RN2311,LXHF TTI: RN2311,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR PNP BRT, 10kO, -50V, -0.1A (SOT-323) | Not Available Online | Single | PNP | 10 kOhms | SMD/SMT | SC-70-3 | 120 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 100 mW | + 150 C | Reel | RN2311,LXHF(B | |||||||
Mfr: RN1418,LXHF TTI: RN1418,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q TR NPN Q1BSR=47kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 47 kOhms | 4.7 | SMD/SMT | SC-59-3 | 50 at 10 mA, 5 V | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1418,LXHF(B | |||||||
Mfr: RN2409,LXHF TTI: RN2409,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single PNP Q1BSR=47kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-346) | Not Available Online | Single | PNP | 47 kOhms | 2.14 | SMD/SMT | S-Mini-3 | 70 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN2409,LXHF(B |