Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1118MFV,L3F TTI: RN1118MFV,L3F Toshiba Availability: 0In StockDigital Transistors Bias Resistor NPN .1A 50V 47kohm | 0In Stock | Single | NPN | 47 kOhms | 4.7 | SMD/SMT | SOT-723-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mA | 150 mW | + 150 C | RN1118MFV | Reel | ||||||
Mfr: RN2905,LF(CT TTI: RN2905,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in transistor | 0In Stock | Dual | PNP | 2.2 kOhms | 0.0468 | SMD/SMT | SOT-363-6 | 80 | 200 MHz | - 50 V | - 100 mA | - 100 mA | 200 mW | + 150 C | RN2905 | Reel | ||||||
0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | Reel | UMH37N | |||||||||
Mfr: UMH3NFHATN TTI: UMH3NFHATN ROHM Semiconductor Availability: 0In StockDigital Transistors NPN+NPN SOT-363 4.7kO Input Resist | 0In Stock | Dual | NPN | 4.7 kOhms | SMD/SMT | SOT-363-6 | 100 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | Reel | UMH3NFHA | ||||||||
Mfr: DTC123ECAHZGT116 TTI: DTC123ECAHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN SOT-23 2.2kO Input Resist | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-23-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 350 mW | + 150 C | Reel | DTC123ECAHZG | |||||||
Mfr: DTC114EUBTL TTI: DTA114YUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR | 0In Stock | Single | PNP | 10 kOhms | 4.7 | SMD/SMT | SOT-323FL-3 | 68 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | DTA114YUB | Reel | DTA114YUB | ||||||
Mfr: RN1115,LF(CT TTI: RN1115,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | NPN | SMD/SMT | SC-75-3 | 50 | 50 V | 100 mW | - 55 C | + 150 C | RN1115 | Reel | ||||||||||
Mfr: DTB113ECHZGT116 TTI: DTB113ECHZGT116 ROHM Semiconductor Availability: 0In StockDigital Transistors SOT-23 PNP | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 33 at - 50 mA, - 5 V | 200 MHz | - 300 mV | - 500 mA | 200 mW | + 150 C | Reel | DTB113ECHZG | |||||||
0In Stock | Dual | NPN | 2.2 kOhms | SMD/SMT | SOT-363-6 | 820 at 10 mA, 5 V | 35 MHz | 20 V | 400 mA | 150 mW | + 150 C | Reel | UMH33N | |||||||||
Mfr: RN1711JE(TE85L,F) TTI: RN1711JE(TE85L,F) Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT323 50V | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | ESV-5 | 120 | 50 V | 100 mW | - 55 C | + 150 C | Reel | ||||||||||
Mfr: RN2102,LF(CT TTI: RN2102,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | PNP | SMD/SMT | SC-70-3 | 50 | - 50 V | 100 mW | - 55 C | + 150 C | RN2102CT | Reel | ||||||||||
Mfr: TDTC143Z,LM TTI: TDTC143Z,LM Toshiba Availability: 0In StockDigital Transistors BRT 0.1A 50V 4.7KOhm / 47KOhm | 0In Stock | Single | NPN | 4.7 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTC143Z | Reel | ||||||||||
Mfr: TDTA123J,LM TTI: TDTA123J,LM Toshiba Availability: 0In StockDigital Transistors BRT -0.1A -50V 2.2KOhm / 47KOhm | 0In Stock | Single | PNP | 2.2 kOhms | SMD/SMT | SOT-23-3 | 50 V | 100 mA | 100 mA | 320 mW | TDTA123J | Reel | ||||||||||
Mfr: DTA143ZU3HZGT106 TTI: DTA143ZU3HZGT106 ROHM Semiconductor Availability: 0In StockDigital Transistors PNP -50V -0.1A 4.7kO SOT-323 | 0In Stock | Single | PNP | 4.7 kOhms | 10 | SMD/SMT | SOT-323-3 | 80 at - 10 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA143ZU3HZG | |||||||
Mfr: RN1302,LXHF TTI: RN1302,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=10kOhm, R2=10kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 10 kOhms | 1 | SMD/SMT | USM-3 | 50 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1306,LXHF TTI: RN1306,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-323) | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | USM-3 | 80 | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | ||||||||
Mfr: RN1406,LXHF TTI: RN1406,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q Single NPN Q1BSR=4.7kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 4.7 kOhms | 0.1 | SMD/SMT | S-Mini-3 | 80 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1406,LXHF(B | |||||||
Mfr: RN1109,LF(CT TTI: RN1109,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | RN1109 | Reel | |||||||||||||||||||
Mfr: RN1412,LXHF TTI: RN1412,LXHF Toshiba Availability: Not Available OnlineDigital Transistors AUTO AEC-Q NPN Q1BSR=22kO, VCEO=50V, IC=0.1A (SOT-346) | Not Available Online | Single | NPN | 22 kOhms | SMD/SMT | S-Mini-3 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | RN1412,LXHF(B | ||||||||
0In Stock | Dual | PNP | 47 kOhms | SMD/SMT | SC-59-3 | 80 | - 50 V | 200 mW | - 55 C | + 150 C | RN2406 | Reel | ||||||||||
Mfr: RN1110,LF(CT TTI: RN1110,LF(CT Toshiba Availability: 0In StockDigital Transistors Bias Resistor with Built-in Transistor | 0In Stock | Single | NPN | SMD/SMT | SC-75-3 | 120 | 50 V | 100 mW | - 55 C | + 150 C | RN1110 | Reel | ||||||||||
Mfr: DTA115EUBTL TTI: DTA115EUBTL ROHM Semiconductor Availability: 0In StockDigital Transistors TRANS-SS PNP SOT323 50V | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | SOT-323FL-3 | 82 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 200 mW | + 150 C | Reel | DTA115EUB | |||||||
Mfr: DTC614TUT106 TTI: DTC614TUT106 ROHM Semiconductor Availability: 0In StockDigital Transistors TRANSISTOR DIGITAL SMT; NPN; 20V; 600mA | 0In Stock | Single | NPN | 10 kOhms | SMD/SMT | SOT-323-3 | 820 at 50 mA, 5 V | 150 MHz | 20 V | 600 mA | 200 mW | + 150 C | DTC614TU | Reel | DTC614TU | |||||||
Mfr: RN1104MFV,L3F(CT TTI: RN1104MFV,L3F(CT Toshiba Availability: 0In StockDigital Transistors TRANS-SS NPN SOT723 50V | 0In Stock | Single | NPN | 47 kOhms | SMD/SMT | VESM-3 | 80 | 50 V | 150 mW | - 55 C | + 150 C | RN1104MFV | Reel | |||||||||
Mfr: DTC123EU3T106 TTI: DTC123EU3T106 ROHM Semiconductor Availability: 0In StockDigital Transistors NPN 50 VCEO 0.1A SOT-323 | 0In Stock | Single | NPN | 2.2 kOhms | 1 | SMD/SMT | SOT-323-3 | 20 at 20 mA, 5 V | 250 MHz | 300 mV | 100 mA | 200 mW | + 150 C | Reel | DTC123EU3 |