Digital Transistors
3,567 ResultsPart | Availability | Purchasing | RoHS/Lead | Configuration | Transistor Polarity | Typical Input Resistor | Typical Resistor Ratio | Mounting Style | Package / Case | DC Collector/Base Gain hfe Min | Maximum Operating Frequency | Collector- Emitter Voltage VCEO Max | Continuous Collector Current | Maximum Collector Current | R1 - Resistor - Base | R2 - Resistor - Emitter Base | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RN1130MFV,L3F TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors Bias Resistor Built-in Transistor | 0In Stock | Single | NPN | 100 kOhms | 1 | SMD/SMT | SOT-723-3 | 100 | 250 MHz | 50 V | 100 mA | 150 mW | + 150 C | RN1130MFV | Reel | |||||||
Mfr: PDTC143ZU,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTC143ZU/SOT323/SC-70 | 0In Stock | Single | NPN | 47 kOhms | 1 | SMD/SMT | DFN-1006-3 | 80 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057544115 | |||||||
Mfr: PEMB10,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PEMB10/SOT666/SOT6 | Not Available Online | Dual | PNP | 2.2 kOhms | 0.047 | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934056870115 | ||||||||
Mfr: PBLS4004Y,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PBLS4004Y/SOT363/SC-88 | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | TSSOP-6 | 50 V | 100 mA, 500 mA | 100 mA | - 65 C | + 150 C | Reel | 934058647115 | ||||||||
Mfr: PDTB113ET,215 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTB113ET/SOT23/TO-236AB | 0In Stock | Single | PNP | 1 kOhms | 1 | SMD/SMT | SOT-23-3 | 50 V | 500 mA | 500 mA | - 65 C | + 150 C | Reel | 934058978215 | ||||||||
Mfr: PDTA115EM,315 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PDTA115EM/SOT883/XQFN3 | 0In Stock | Single | PNP | 100 kOhms | 1 | SMD/SMT | DFN-1006-3 | 50 V | 20 mA | 20 mA | - 65 C | + 150 C | Reel | 934058284315 | ||||||||
Mfr: RN2901,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR PNPx2 BRT, 4.7kOhm 4.7kOhm 4.7kOhm 4.7kOhm -50V (SOT-363) | 0In Stock | Single | PNP | 4.7 kOhms | 1 | SMD/SMT | US-6 | 30 | 200 MHz, 250 MHz | - 50 V | - 100 mA | 200 mW | + 150 C | Reel | RN2901,LXHF(CB | |||||||
Mfr: RN4986,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN + PNP , R1=4.7kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN, PNP | 4.7 kOhms | 0.1 | SMD/SMT | US-6 | 80 | 200 MHz, 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | ||||||||
Mfr: RN1911,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 BRT, 10kOhm 10kOhm 50V 0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | US-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN1907,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-Sym) NPN x 2 , R1=10kOhm, R2=47kOhm, VCEO=50V, IC=0.1A (SOT-363) | 0In Stock | Dual | NPN | 10 kOhms | 0.213 | SMD/SMT | US-6 | 250 MHz | 50 V | 100 mA | 200 mW | + 150 C | Reel | |||||||||
Mfr: RN1902FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPNx2 Q1BSR=10kOhm Q1BER=10kOhm Q2BSR=10kOhm Q2BER=10kOhm VCEO=50V IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | 1 | SMD/SMT | ES-6 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN1902FE,LXHF(CB | ||||||||
Mfr: RN1911FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q NPN x 2 Q1BSR=10kO, Q2BSR=10kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN | 10 kOhms | SMD/SMT | ES-6 | 120 at 1 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1911FE,LXHF(CB | ||||||||
Mfr: RN2107,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | 0.213 | SMD/SMT | SSM-3 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2107,LXHF(CB | |||||||
Mfr: RN2111,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q Single PNP Q1BSR=10kO, VCEO=-50V, IC=-0.1A (SOT-416) | 0In Stock | Single | PNP | 10 kOhms | SMD/SMT | SSM-3 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mW | + 150 C | Reel | RN2111,LXHF(CB | |||||||||
Mfr: RN2907FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=10kO, Q1BER=47kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2907FE,LXHF(CB | |||||||
Mfr: RN2909FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=47kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 47 kOhms | 2.14 | SMD/SMT | ES-6 | 70 at - 10 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2909FE,LXHF(CB | |||||||
Mfr: RN2910FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP x 2 Q1BSR=4.7kO, VCEO=-50V, IC=-0.1A (SOT-563) | 0In Stock | Dual | PNP | 4.7 kOhms | SMD/SMT | ES-6 | 120 at - 1 mA, - 5 V | 200 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN2910FE,LXHF(CB | ||||||||
Mfr: RN4903FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) PNP + NPN Q1BSR=22kO, Q1BER=22kO, VCEO=-50V, IC=-0.1A (SOT563) | 0In Stock | Dual | NPN, PNP | 22 kOhms | 1 | SMD/SMT | ES-6 | 70 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN4903FE,LXHF(CB | |||||||
Mfr: RN4987FE,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q 2-in-1 (Point-symmetrical) NPN + PNP Q1BSR=10kO, Q1BER=47kO, VCEO=50V, IC=0.1A (SOT-563) | 0In Stock | Dual | NPN, PNP | 10 kOhms | 0.213 | SMD/SMT | ES-6 | 80 at 10 mA, 5 V | 200 MHz, 250 MHz | 50 V | 100 mA | 100 mW | Reel | RN4987FE,LXHF(CB | ||||||||
Mfr: PEMD20,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineDigital Transistors PEMD20/SOT666/SOT6 | Not Available Online | Dual | NPN, PNP | 2.2 kOhms | 1 | SMD/SMT | SOT-666-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934058925115 | ||||||||
0In Stock | Single | PNP | 10 kOhms | 1 | SMD/SMT | SOT-416-3 | 30 at - 5 mA, - 5 V | 250 MHz | - 300 mV | - 100 mA | 150 mW | + 150 C | Reel | |||||||||
Mfr: RN1116,LXHF(CT TTI: Not Assigned Toshiba Availability: 0In StockDigital Transistors AUTO AEC-Q TR NPN Q1BSR=4.7kOhm, Q1BER=10kOhm, VCEO=50V, IC=0.1A (SOT-416) | 0In Stock | Single | NPN | 4.7 kOhms | 0.47 | SMD/SMT | SSM-3 | 50 at 10 mA, 5 V | 250 MHz | 50 V | 100 mA | 100 mW | + 150 C | Reel | RN1116,LXHF(CB | |||||||
0In Stock | Dual | NPN | 10 kOhms | 4.7 | SMD/SMT | SOT-563-6 | 68 at 5 mA, 5 V | 250 MHz | 300 mV | 100 mA | 150 mW | + 150 C | EMH9 | Reel | EMH9 | |||||||
Mfr: PUMB15,115 TTI: Not Assigned Nexperia Availability: 0In StockDigital Transistors PUMB15/SOT363/SC-88 | 0In Stock | Dual | PNP | 4.7 kOhms | 1 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934057884115 | ||||||||
0In Stock | Dual | NPN, PNP | 10 kOhms | 0.21 | SMD/SMT | TSSOP-6 | 50 V | 100 mA | 100 mA | - 65 C | + 150 C | Reel | 934055050165 |